ADI 5962-8963701CA
| Manufacturer | |
| Mfr. Part # | 5962-8963701CA |
| LCSC Part # | C648707 |
| Package | CDIP-14 |
| Customer # | |
| Description | 3V~18V 2.2mA CDIP-14 RMS to DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Package | CDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 356.9297 | $ 356.93 |
200+ | $ 138.1268 | $ 27625.36 |
500+ | $ 133.2737 | $ 66636.85 |
1,000+ | $ 130.8749 | $ 130874.90 |
Standard Packaging 25/Full
Tube | ||