Images are for reference only
EDA Models
BORN BSP48520S
Manufacturer | |
Mfr. Part # | BSP48520S |
LCSC Part # | C22440689 |
Package | SOIC-8 |
Customer # | |
Key Attributes | 3.3V to 5V RS-485 Transceiver |
Description | SOIC-8 RS-485 / RS-422 ICs ROHS |
Datasheet | BORN BSP48520S |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS-485 / RS-422 ICs | |
Manufacturer | BORN | |
Package | SOIC-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | BORN BSP48520S |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock:
2,200
2,200
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1667 | $ 0.83 |
50+ | $ 0.1341 | $ 6.71 |
150+ | $ 0.1202 | $ 18.03 |
500+ | $ 0.1028 | $ 51.40 |
2,500+ | $ 0.095 | $ 237.50 |
5,000+ | $ 0.0904 | $ 452.00 |
Standard Packaging 2500/Full
Reel |
Better price for more quantity?
$