Images are for reference only
EDA Models
GATEMODE GM3088EMA
Manufacturer | |
Mfr. Part # | GM3088EMA |
LCSC Part # | C41374748 |
Package | MSOP-8L |
Customer # | |
Key Attributes | GM3088E/GM13088E 3.0V~5.5V,±15KV ESD-Protected, Fail-safe, Hot-Swap, RS-485/RS-422 Transceivers |
Description | MSOP-8L RS-485 / RS-422 ICs ROHS |
Datasheet | GATEMODE GM3088EMA |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS-485 / RS-422 ICs | |
Manufacturer | GATEMODE | |
Package | MSOP-8L |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | GATEMODE GM3088EMA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 2,495
2,495 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2608 | $ 1.30 |
50+ | $ 0.2094 | $ 10.47 |
150+ | $ 0.1873 | $ 28.10 |
500+ | $ 0.1598 | $ 79.90 |
2,500+ | $ 0.1457 | $ 364.25 |
5,000+ | $ 0.1384 | $ 692.00 |
Standard Packaging 2500/Full
Reel |
Better price for more quantity?
$