HANSCHIP semiconductor HX3088EIDRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX3088EIDRG |
| LCSC Part # | C42396726 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 5V RS485 transceiver with hot-plugging, fail-safe, and +16kV ESD protection |
| Description | 1/1 Transceiver Half RS422, RS485 SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,988 
4,988
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5361 | $ 0.54 |
10+ | $ 0.4295 | $ 4.30 |
30+ | $ 0.3755 | $ 11.27 |
100+ | $ 0.3229 | $ 32.29 |
500+ | $ 0.2905 | $ 145.25 |
1,000+ | $ 0.275 | $ 275.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$