Images are for reference only
EDA Models
HGSEMI HGX3085ECM/TR
Manufacturer | |
Mfr. Part # | HGX3085ECM/TR |
LCSC Part # | C41399054 |
Package | SOP-8 |
Customer # | |
Key Attributes | True Fail-Safe Receiver, Low-Power Shutdown Mode 5V RS485 Transceiver with Hot-Swap, Fail-Safe and ±16kV ESD Protection |
Description | Transceiver 500kbps SOP-8 RS-485 / RS-422 ICs ROHS |
Datasheet | HGSEMI HGX3085ECM/TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS-485 / RS-422 ICs | |
Manufacturer | HGSEMI | |
Package | SOP-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HGSEMI HGX3085ECM/TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 2,500
2,500 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2644 | $ 1.32 |
50+ | $ 0.2127 | $ 10.64 |
150+ | $ 0.1906 | $ 28.59 |
500+ | $ 0.163 | $ 81.50 |
2,500+ | $ 0.1507 | $ 376.75 |
5,000+ | $ 0.1433 | $ 716.50 |
Standard Packaging 2500/Full
Reel |
Better price for more quantity?
$