Images are for reference only
EDA Models
HGSEMI HGX490EIMM/TR
Manufacturer | |
Mfr. Part # | HGX490EIMM/TR |
LCSC Part # | C41378154 |
Package | MSOP-8 |
Customer # | |
Key Attributes | 5V RS485 Transceiver with Hot Swap and +16kV ESD Protection |
Description | Transceiver 16Mbps MSOP-8 RS-485 / RS-422 ICs ROHS |
Datasheet | HGSEMI HGX490EIMM/TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS-485 / RS-422 ICs | |
Manufacturer | HGSEMI | |
Package | MSOP-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HGSEMI HGX490EIMM/TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 3,000
3,000 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4243 | $ 0.42 |
10+ | $ 0.3398 | $ 3.40 |
30+ | $ 0.3044 | $ 9.13 |
100+ | $ 0.2598 | $ 25.98 |
500+ | $ 0.2398 | $ 119.90 |
1,000+ | $ 0.2276 | $ 227.60 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$