Images are for reference only
EDA Models
RENESAS ISL3179EIBZ-T
Manufacturer | |
Mfr. Part # | ISL3179EIBZ-T |
LCSC Part # | C695474 |
Package | SOIC-8 |
Customer # | |
Key Attributes | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe RS-485/RS-422 Transceivers |
Description | Transceiver 40Mbps SOIC-8 RS-485 / RS-422 ICs ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS-485 / RS-422 ICs | |
Manufacturer | RENESAS | |
Package | SOIC-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Not available now