Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX3218EWP
Manufacturer | |
Mfr. Part # | MAX3218EWP |
LCSC Part # | C3214300 |
Package | SOIC-20-300mil |
Customer # | |
Key Attributes | 1μA Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown |
Description | 120Kbps Transceiver SOIC-20-300mil RS232 ICs ROHS |
Datasheet | Analog Devices Inc./Maxim Integrated MAX3218EWP |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | SOIC-20-300mil |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices Inc./Maxim Integrated MAX3218EWP |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 36 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.182 | $ 1.18 |
200+ | $ 0.4583 | $ 91.66 |
500+ | $ 0.4413 | $ 220.65 |
1,000+ | $ 0.4336 | $ 433.60 |
Standard Packaging 36/Full
Tube |