Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX3229EEBV-T
Manufacturer | |
Mfr. Part # | MAX3229EEBV-T |
LCSC Part # | C3214011 |
Package | UCSP-30(2.6x3.1) |
Customer # | |
Key Attributes | ±15kV ESD-Protected +2.5V to +5.5V RS-232 Transceivers in UcSP and WLP |
Description | 250Kbps Transceiver UCSP-30(2.6x3.1) RS232 ICs ROHS |
Datasheet | Analog Devices Inc./Maxim Integrated MAX3229EEBV-T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | UCSP-30(2.6x3.1) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices Inc./Maxim Integrated MAX3229EEBV-T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.4116 | $ 3.41 |
200+ | $ 1.3208 | $ 264.16 |
500+ | $ 1.2745 | $ 637.25 |
1,000+ | $ 1.2514 | $ 1251.40 |
Standard Packaging 2500/Full
Reel |