Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX3233ECWP+T
Manufacturer | |
Mfr. Part # | MAX3233ECWP+T |
LCSC Part # | C3214103 |
Package | SOIC-20-300mil |
Customer # | |
Key Attributes | ±15kV ESD-Protected, 1uA, 250kbps, 3.3V/5V, Dual RS-232 Transceivers with Internal Capacitors |
Description | 250Kbps Transceiver SOIC-20-300mil RS232 ICs ROHS |
Datasheet | Analog Devices Inc./Maxim Integrated MAX3233ECWP+T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | SOIC-20-300mil |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices Inc./Maxim Integrated MAX3233ECWP+T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.2725 | $ 4.27 |
200+ | $ 1.6541 | $ 330.82 |
500+ | $ 1.5955 | $ 797.75 |
1,000+ | $ 1.5677 | $ 1567.70 |
Standard Packaging 1000/Full
Bag |