Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX3387ECUG+
Manufacturer | |
Mfr. Part # | MAX3387ECUG+ |
LCSC Part # | C7456737 |
Package | TSSOP-24 |
Customer # | |
Key Attributes | 3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones |
Description | 250Kbps Transceiver TSSOP-24 RS232 ICs ROHS |
Datasheet | Analog Devices Inc./Maxim Integrated MAX3387ECUG+ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | TSSOP-24 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices Inc./Maxim Integrated MAX3387ECUG+ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 62 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 14.7964 | $ 14.80 |
186+ | $ 5.9041 | $ 1098.16 |
496+ | $ 5.7071 | $ 2830.72 |
992+ | $ 5.6101 | $ 5565.22 |