HGSEMI SP3232ECM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | SP3232ECM/TR |
| LCSC Part # | C5310895 |
| Package | SOP-16 |
| Customer # | |
| Description | 3V~5.5V SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4798 | $ 0.48 |
10+ | $ 0.3749 | $ 3.75 |
30+ | $ 0.3301 | $ 9.90 |
100+ | $ 0.2746 | $ 27.46 |
500+ | $ 0.236 | $ 118.00 |
1,000+ | $ 0.2222 | $ 222.20 |
Standard Packaging 2500/Full
Reel | ||