Images are for reference only
EDA Models
MaxLinear SP3221EEY-L
Manufacturer | |
Mfr. Part # | SP3221EEY-L |
LCSC Part # | C7600141 |
Package | SOP-16 |
Customer # | |
Key Attributes | Intelligent +3.0V to +5.5V RS-232 Transceiver |
Description | SOP-16 RS232 ICs ROHS |
Datasheet | MaxLinear SP3221EEY-L |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | MaxLinear | |
Package | SOP-16 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MaxLinear SP3221EEY-L |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now