Images are for reference only
EDA Models
MaxLinear SP3232EBER-L/TR
Manufacturer | |
Mfr. Part # | SP3232EBER-L/TR |
LCSC Part # | C6818789 |
Package | QFN-16(5x5) |
Customer # | |
Key Attributes | SP3232EB True +3.0V to +5.5V RS-232 Transceivers |
Description | 250Kbps Transceiver QFN-16(5x5) RS232 ICs ROHS |
Datasheet | MaxLinear SP3232EBER-L/TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | MaxLinear | |
Package | QFN-16(5x5) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MaxLinear SP3232EBER-L/TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.9566 | $ 1.96 |
200+ | $ 0.7805 | $ 156.10 |
500+ | $ 0.7548 | $ 377.40 |
1,000+ | $ 0.7426 | $ 742.60 |