41% OFF
Images are for reference only
EDA Models
STMicroelectronics ST3222ECTR
Manufacturer | |
Mfr. Part # | ST3222ECTR |
LCSC Part # | C2970781 |
Package | TSSOP-20 |
Customer # | |
Key Attributes | ST3222E 3 V powered EIA/TIA-232 and V.28/V.24 communications interface |
Description | 250Kbps Transceiver TSSOP-20 RS232 ICs ROHS |
Datasheet | STMicroelectronics ST3222ECTR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | STMicroelectronics | |
Package | TSSOP-20 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | STMicroelectronics ST3222ECTR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Not available now