Images are for reference only
EDA Models
TECH PUBLIC MAX3232ESE
Manufacturer | |
Mfr. Part # | MAX3232ESE |
LCSC Part # | C19268177 |
Package | SOP-16 |
Customer # | |
Key Attributes | 3V to 5.5V 250kbps RS-232 Transceivers |
Description | 250kbps Transceiver SOP-16 RS232 ICs ROHS |
Datasheet | TECH PUBLIC MAX3232ESE |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/RS232 ICs | |
Manufacturer | TECH PUBLIC | |
Package | SOP-16 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TECH PUBLIC MAX3232ESE |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Not available now