10% OFF
Images are for reference only

MINGSTAR RL1011N-352M-4P

Manufacturer MINGSTAR
Mfr. Part # RL1011N-352M-4P
LCSC Part # C962469
Package Plugin
Customer #
Datasheet MINGSTAR RL1011N-352M-4P
EasyEDA
ECCN EAR99
Description 3.5mH ±20% Plugin Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet MINGSTAR RL1011N-352M-4P
RoHS
0 products found. Show Similar
In Stock: 31
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 31
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 50
Qty. Unit Price Ext. Price
1+ $ 0.2923 $0.3247 $ 0.29
10+ $ 0.2351 $0.2612 $ 2.35
30+ $ 0.2106 $0.234 $ 6.32
100+ $ 0.1742 $0.1935 $ 17.42
500+ $ 0.1606 $0.1784 $ 80.30
1000+ $ 0.1524 $0.1693 $ 152.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.