Slkor AP1511B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | AP1511B |
| LCSC Part # | C33962541 |
| Package | SOT-26-6 |
| Customer # | |
| Key Attributes | ICR motor driver IC |
| Description | 1.5V~5.5V SOT-26-6 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Slkor | |
| Package | SOT-26-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,155 
1,155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0702 | $ 0.35 |
50+ | $ 0.0547 | $ 2.74 |
150+ | $ 0.047 | $ 7.05 |
500+ | $ 0.0412 | $ 20.60 |
3,000+ | $ 0.0365 | $ 109.50 |
6,000+ | $ 0.0342 | $ 205.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$