prosemi SRF1812P200/12
| Manufacturer | prosemiAsian Brands |
| MPN | SRF1812P200/12 |
| LCSC Part # | C2838990 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | prosemi | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



