Manufacturer | Analog Devices Inc./Maxim Integrated |
Mfr. Part # | MAX5490TA05000+T |
LCSC Part # | C1731773 |
Package | SOT-23-3 |
Customer # | |
Datasheet | Analog Devices Inc./Maxim Integrated MAX5490TA05000+T |
EasyEDA | |
ECCN | EAR99 |
Description | 2 100kΩ 67.2mW ±35ppm/℃ SOT-23-3 Resistor Networks, Arrays ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Resistor Networks, Arrays | |
Datasheet | Analog Devices Inc./Maxim Integrated MAX5490TA05000+T | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.3768 | $ 2.38 |
200+ | $ 0.9207 | $ 184.14 |
500+ | $ 0.8874 | $ 443.70 |
1000+ | $ 0.8722 | $ 872.20 |