Images are for reference only
EDA Models
CTS Electronic Components S42C043511JP
Manufacturer | |
Mfr. Part # | S42C043511JP |
LCSC Part # | C6800953 |
Package | 0606 |
Customer # | |
Description | 2 ±5% 510Ω 63mW ±200ppm/℃ 0606 Resistor Networks, Arrays ROHS |
Datasheet | CTS Electronic Components S42C043511JP |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Resistor Networks, Arrays | |
Manufacturer | CTS Electronic Components | |
Package | 0606 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | CTS Electronic Components S42C043511JP |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.1538 | $ 0.15 |
200+ | $ 0.0614 | $ 12.28 |
500+ | $ 0.0593 | $ 29.65 |
1,000+ | $ 0.0583 | $ 58.30 |
Standard Packaging 5000/Full
Reel |