Manufacturer | PANASONIC |
Mfr. Part # | EXB-D10C563J |
LCSC Part # | C1731872 |
Package | SMD-10P,1.6x3.2mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 8 ±5% 56kΩ 50mW ±200ppm/℃ SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Resistor Networks, Arrays | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.2379 | $ 0.24 |
200+ | $ 0.0921 | $ 18.42 |
500+ | $ 0.0889 | $ 44.45 |
1000+ | $ 0.0873 | $ 87.30 |