YAGEO YC248-JR-07430KL
Manufacturer |
YAGEO
Asian Brands |
Mfr. Part # | YC248-JR-07430KL |
LCSC Part # | C1733887 |
Package | 0402x8 |
Customer # | |
Description | 8 ±5% 430kΩ 62.5mW ±200ppm/℃ 0402x8 Resistor Networks, Arrays ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Resistor Networks, Arrays | |
Manufacturer | YAGEO | |
Package | 0402x8 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.0341 | $ 0.03 |
200+ | $ 0.0132 | $ 2.64 |
500+ | $ 0.0128 | $ 6.40 |
1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging 5000/Full
Reel |