Carling Technologies 1SS-WMSP3-R1/2-M2GE
| Manufacturer | |
| Mfr. Part # | 1SS-WMSP3-R1/2-M2GE |
| LCSC Part # | C6396217 |
| Package | Through Hole |
| Customer # | |
| Description | SPDT 28V 125V Through Hole Rocker Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.1742 | $ 19.17 |
200+ | $ 7.6503 | $ 1530.06 |
500+ | $ 7.3957 | $ 3697.85 |
1,000+ | $ 7.2684 | $ 7268.40 |
Standard Packaging 1/Full
Bag | ||