Legion RT-C14B-D3+SS21-1BB
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | RT-C14B-D3+SS21-1BB |
| LCSC Part # | C18221895 |
| Package | Through Hole,51x31mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 16A 250V |
| Description | Rocker Switch 16A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Through Hole,51x31mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
159 
159
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5877 $ 1.5084 | $ 1.51 |
10+ | $ 1.3313 $ 1.2648 | $ 12.65 |
40+ | $ 1.1723 $ 1.1137 | $ 44.55 |
80+ | $ 1.0086 $ 0.9582 | $ 76.66 |
480+ | $ 0.9344 $ 0.8877 | $ 426.10 |
1,000+ | $ 0.902 $ 0.8569 | $ 856.90 |
Standard Packaging 40/Full
Bag | ||
Better price for more quantity?
$