Legion SS11-BBIWG-RE20-R
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | SS11-BBIWG-RE20-R |
| LCSC Part # | C6775903 |
| Package | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 16A 250V |
| Description | Rocker Switch SPST 16A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Through Hole,21x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3023 $ 0.2872 | $ 1.44 |
50+ | $ 0.2376 $ 0.2258 | $ 11.29 |
150+ | $ 0.2099 $ 0.1995 | $ 29.93 |
500+ | $ 0.1741 $ 0.1654 | $ 82.70 |
2,500+ | $ 0.1587 $ 0.1508 | $ 377.00 |
5,000+ | $ 0.1495 $ 0.1421 | $ 710.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$