SHOU HAN KCD4-4P-R
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | KCD4-4P-R |
| LCSC Part # | C5884422 |
| Package | Through Hole,30.5x25mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 16A 250V |
| Description | Rocker Switch DPST 16A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,30.5x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Not available now