BIWIN RS8133H
| Manufacturer |
BIWIN
Asian Brands |
| Mfr. Part # | RS8133H |
| LCSC Part # | C19078553 |
| Package | DIP-8 |
| Customer # | |
| Description | 45° 3 1 5V DIP-8 Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5148 | $ 1.51 |
10+ | $ 1.4816 | $ 14.82 |
50+ | $ 1.459 | $ 72.95 |
100+ | $ 1.4363 | $ 143.63 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$