Images are for reference only
EDA Models
Domestic MRO 520mm*340mm*10mm-38
Manufacturer | |
Mfr. Part # | 520mm*340mm*10mm-38 |
LCSC Part # | C42428339 |
Package | - |
Customer # | |
Description | Rubber and plastic insulation board ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | BuildingMaterials/BuildingHardware/Rubber and plastic insulation board | |
Manufacturer | Domestic MRO | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.79 | $ 2.79 |
Standard Packaging 1/Full
|