Images are for reference only
EDA Models
Murata Electronics SF2275E
Manufacturer | |
Mfr. Part # | SF2275E |
LCSC Part # | C3283502 |
Package | SMD3030-6P |
Customer # | |
Key Attributes | 1542.5MHz Low-loss SAW Filter |
Description | 35MHz 1542.5MHz 4.2dB 50Ω SMD3030-6P SAW Filters ROHS |
Datasheet | Murata Electronics SF2275E |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/SAW Filters | |
Manufacturer | Murata Electronics | |
Package | SMD3030-6P |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Murata Electronics SF2275E |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.7531 | $ 0.75 |
200+ | $ 0.2918 | $ 58.36 |
500+ | $ 0.2823 | $ 141.15 |
1,000+ | $ 0.2775 | $ 277.50 |
Standard Packaging 3000/Full
Bag |