Images are for reference only
EDA Models
Qualcomm B39311B3535A410
Manufacturer | |
Mfr. Part # | B39311B3535A410 |
LCSC Part # | C6128529 |
Package | SMD3838-8P |
Customer # | |
Key Attributes | SAW Diplexer for 313.15 MHz and 314 MHz |
Description | 50Ω SMD3838-8P SAW Filters ROHS |
Datasheet | Qualcomm B39311B3535A410 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/SAW Filters | |
Manufacturer | Qualcomm | |
Package | SMD3838-8P |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Qualcomm B39311B3535A410 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.8034 | $ 3.80 |
200+ | $ 1.5184 | $ 303.68 |
500+ | $ 1.4684 | $ 734.20 |
1,000+ | $ 1.4426 | $ 1442.60 |
Standard Packaging 3000/Full
Reel |