Images are for reference only
EDA Models
TST TA2021A
Manufacturer | |
Mfr. Part # | TA2021A |
LCSC Part # | C6715087 |
Package | SMD3030-6P |
Customer # | |
Key Attributes | 869MHz SAW Filter |
Description | 2MHz 869MHz 3.5dB SMD3030-6P SAW Filters ROHS |
Datasheet | TST TA2021A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/SAW Filters | |
Manufacturer | TST | |
Package | SMD3030-6P |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TST TA2021A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.4892 | $ 0.49 |
200+ | $ 0.1957 | $ 39.14 |
500+ | $ 0.1894 | $ 94.70 |
1,000+ | $ 0.1863 | $ 186.30 |
Standard Packaging 3000/Full
Reel |