Images are for reference only
EDA Models
TST TR0119AA0090
Manufacturer | |
Mfr. Part # | TR0119AA0090 |
LCSC Part # | C19849047 |
Package | - |
Customer # | |
Key Attributes | Dielectric Filter 4700MHz BW 200MHz |
Description | 200MHz 1.5dB SAW Filters ROHS |
Datasheet | TST TR0119AA0090 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/SAW Filters | |
Manufacturer | TST | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TST TR0119AA0090 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 800 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.5905 | $ 2.59 |
200+ | $ 1.0349 | $ 206.98 |
500+ | $ 1 | $ 500.00 |
800+ | $ 0.9826 | $ 786.08 |
Standard Packaging 800/Full
Reel |