D-CHAIN TA0801110033-147
| Manufacturer | D-CHAINAsian Brands |
| MPN | TA0801110033-147 |
| LCSC Part # | C5249523 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ 1.35mm Connector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 50V | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 50V | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



