Images are for reference only
EDA Models
HOAUC HYC27-SIM08-300
Manufacturer | |
Mfr. Part # | HYC27-SIM08-300 |
LCSC Part # | C341094 |
Package | SMD |
Customer # | |
Description | 3mm -40℃~+85℃ MiniSIM card SMD SIM Card Connectors ROHS |
Datasheet | HOAUC HYC27-SIM08-300 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/SIM Card Connectors | |
Manufacturer | HOAUC | |
Package | SMD |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HOAUC HYC27-SIM08-300 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 400 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 46
46 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8183 | $ 0.82 |
10+ | $ 0.6738 | $ 6.74 |
30+ | $ 0.6015 | $ 18.05 |
100+ | $ 0.5309 | $ 53.09 |
400+ | $ 0.4869 | $ 194.76 |
800+ | $ 0.4649 | $ 371.92 |
Standard Packaging 400/Full
Reel |
Better price for more quantity?
$