Images are for reference only
EDA Models
SOFNG SNO-1308
Manufacturer | |
Mfr. Part # | SNO-1308 |
LCSC Part # | C42378273 |
Package | SMD |
Customer # | |
Description | 1.13mm Card Slot -35℃~+75℃ Nano SIM card SMD SIM Card Connectors ROHS |
Datasheet | SOFNG SNO-1308 |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/SIM Card Connectors | |
Manufacturer | SOFNG | |
Package | SMD |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | SOFNG SNO-1308 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
100
100
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4217 | $ 0.42 |
10+ | $ 0.4124 | $ 4.12 |
30+ | $ 0.4062 | $ 12.19 |
100+ | $ 0.4 | $ 40.00 |
Standard Packaging 2000/Full
Reel |
Better price for more quantity?
$