SONIX SN8F5701
| Manufacturer | SONIXAsian Brands |
| MPN | SN8F5701 |
| LCSC Part # | C141725 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 32 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC)
- 4 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 8 interrupt sources with priority levels control and unique interrupt vectors
- 5 internal interrupts
- 3 external interrupts: INT0/INT1/INT2
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with PWM generator
- each PWM generator has 6 output channels with individual duty, inverters and frequency control
- 12-bit SAR ADC with 6 external and 3 internal channels, and 4 internal reference voltages
- UART interface
- On-Chip Debug Support: Single-wire debug interface 2 hardware breakpoints Unlimited software breakpoints ROM data security/protection
- Watchdog and programmable external reset
- 1.8/2.4/3.3–V low voltage detectors
- Wide supply voltage [1.8 V - 5.5 V] and temperature (-40 ℃ to 85 ℃) range
Applications
AI Translation
- Brushless DC motor - Household - Home automation - Other
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 32 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC)
- 4 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 8 interrupt sources with priority levels control and unique interrupt vectors
- 5 internal interrupts
- 3 external interrupts: INT0/INT1/INT2
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with PWM generator
- each PWM generator has 6 output channels with individual duty, inverters and frequency control
- 12-bit SAR ADC with 6 external and 3 internal channels, and 4 internal reference voltages
- UART interface
- On-Chip Debug Support: Single-wire debug interface 2 hardware breakpoints Unlimited software breakpoints ROM data security/protection
- Watchdog and programmable external reset
- 1.8/2.4/3.3–V low voltage detectors
- Wide supply voltage [1.8 V - 5.5 V] and temperature (-40 ℃ to 85 ℃) range
Applications
AI Translation
- Brushless DC motor - Household - Home automation - Other
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



