Images are for reference only
EDA Models
VICTOR(Double King Industrial Holdings) VICTOR 4105A
Manufacturer | |
Mfr. Part # | VICTOR 4105A |
LCSC Part # | C7542394 |
Package | - |
Customer # | |
Key Attributes | VICTOR Portable Ground Resistance Tester 0Ω-1999Ω 1 pcs |
Description | Safety Test Instrument |
Datasheet | VICTOR(Double King Industrial Holdings) VICTOR 4105A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Safety Test Instrument | |
Manufacturer | VICTOR(Double King Industrial Holdings) | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | VICTOR(Double King Industrial Holdings) VICTOR 4105A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 67.1869 | $ 67.19 |