Images are for reference only
EDA Models
smartsensor ST4100
Manufacturer | |
Mfr. Part # | ST4100 |
LCSC Part # | C7463142 |
Package | - |
Customer # | |
Key Attributes | smartsensor Portable Ground Resistance Tester 0.01Ω-500Ω 1 pcs |
Description | Safety Test Instrument |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Safety Test Instrument | |
Manufacturer | smartsensor | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Box |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 112.1519 | $ 112.15 |
Standard Packaging 5/Full
|