LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI B0540W product image
  • B0540W thumbnail 1
  • B0540W thumbnail 2
  • B0540W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUXINSEMI B0540WRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
B0540W
LCSC Part #
C7503114
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123
Datasheetpdf iconFUXINSEMI B0540W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)510mV@500mA
Reverse Leakage Current (Ir)20uA@40V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.0140$ 0.70
500+$ 0.0121$ 0.0109$ 5.45
3,000+$ 0.0102$ 0.0092$ 27.60
6,000+$ 0.0091$ 0.0082$ 49.20
24,000+$ 0.0081$ 0.0073$ 175.20
51,000+$ 0.0076$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$