Images are for reference only

ROHM Semicon CDZT2RA3.9B

Manufacturer ROHM Semicon
Mfr. Part # CDZT2RA3.9B
LCSC Part # C161955
Package SOD-923
Customer #
Datasheet ROHM Semicon CDZT2RA3.9B
EasyEDA
ECCN EAR99
Description Single 3.89V~4.16V 100mW SOD-923 Zener Diodes ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet ROHM Semicon CDZT2RA3.9B
RoHS
0 products found. Show Similar
In Stock: 40
WHS-HK: 0
WHS-ZH: 40
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 8000
Qty. Unit Price Ext. Price
10+ $0.0518 $ 0.52
100+ $0.0418 $ 4.18
300+ $0.0368 $ 11.04
1000+ $0.0312 $ 31.20
5000+ $0.0282 $ 141.00
8000+ $0.0267 $ 213.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.