ST STPS41H100CG
| Manufacturer | |
| Mfr. Part # | STPS41H100CG |
| LCSC Part # | C2970806 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V D2PAK |
| Description | Diode Array 1 Pair Common Cathode 100V 20A Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4314 | $ 1.43 |
10+ | $ 1.4002 | $ 14.00 |
30+ | $ 1.38 | $ 41.40 |
100+ | $ 1.2943 | $ 129.43 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$