SUNMATE Elec MBR2060CT
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | MBR2060CT |
| LCSC Part # | C7424684 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-220AB |
| Description | Diode Array 1 Pair Common Cathode 60V 20A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2591 $ 0.2462 | $ 1.23 |
50+ | $ 0.2035 $ 0.1934 | $ 9.67 |
150+ | $ 0.1796 $ 0.1707 | $ 25.61 |
500+ | $ 0.1499 $ 0.1425 | $ 71.25 |
2,500+ | $ 0.1366 $ 0.1298 | $ 324.50 |
5,000+ | $ 0.1287 $ 0.1223 | $ 611.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$