Tokmas SL44-E3/57T
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | SL44-E3/57T |
| LCSC Part # | C5338049 |
| Package | DO-214AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-214AB |
| Description | Diode 40V 5A Surface Mount DO-214AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Tokmas | |
| Package | DO-214AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0685 | $ 0.69 |
100+ | $ 0.0554 | $ 5.54 |
300+ | $ 0.0489 | $ 14.67 |
3,000+ | $ 0.0361 | $ 108.30 |
6,000+ | $ 0.0322 | $ 193.20 |
9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging 3000/Full
Reel | ||