DIOTEC SK13PM
| Manufacturer | |
| Mfr. Part # | SK13PM |
| LCSC Part # | C3758149 |
| Package | DO-216AA |
| Customer # | |
| Description | 30V 380mV@1A DO-216AA Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIOTEC | |
| Package | DO-216AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1153 | $ 0.12 |
10+ | $ 0.0917 | $ 0.92 |
30+ | $ 0.0798 | $ 2.39 |
100+ | $ 0.071 | $ 7.10 |
500+ | $ 0.0639 | $ 31.95 |
1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging 1000/Full
Reel | ||