Images are for reference only
EDA Models
Amphenol ICC VP0985870000G
Manufacturer | |
Mfr. Part # | VP0985870000G |
LCSC Part # | C6745953 |
Package | Plugin,P=12.7mm |
Customer # | |
Description | 65A 600V Gray Direct Insert 12.7mm 1 9 Plugin,P=12.7mm Screw Terminal Blocks ROHS |
Datasheet | Amphenol ICC VP0985870000G |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | Amphenol ICC | |
Package | Plugin,P=12.7mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC VP0985870000G |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 13.1289 | $ 13.13 |
200+ | $ 5.2392 | $ 1047.84 |
500+ | $ 5.0634 | $ 2531.70 |
1,000+ | $ 4.977 | $ 4977.00 |
Standard Packaging 2000/Full
Bag |