Images are for reference only
EDA Models
Assmann WSW Components A-TB500-VJ15H
Manufacturer | |
Mfr. Part # | A-TB500-VJ15H |
LCSC Part # | C5545947 |
Package | Plugin,P=5mm |
Customer # | |
Description | 20A 300V Green Direct Insert 5mm 1 15 Plugin,P=5mm Screw Terminal Blocks ROHS |
Datasheet | Assmann WSW Components A-TB500-VJ15H |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | Assmann WSW Components | |
Package | Plugin,P=5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Assmann WSW Components A-TB500-VJ15H |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 7.4735 | $ 7.47 |
200+ | $ 2.9822 | $ 596.44 |
500+ | $ 2.8837 | $ 1441.85 |
1,000+ | $ 2.8337 | $ 2833.70 |
Standard Packaging 1/Full
Bag |