Images are for reference only
EDA Models
Cixi Kefa Elec KF127S-5.0-8P
Manufacturer | |
Mfr. Part # | KF127S-5.0-8P |
LCSC Part # | C2974923 |
Package | Plugin,P=5mm |
Customer # | |
Description | 1x8P 10A -40℃~+105℃ 300V Green 14~26 Direct Insert 5mm 1 8 Plugin,P=5mm Screw Terminal Blocks ROHS |
Datasheet | Cixi Kefa Elec KF127S-5.0-8P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | Cixi Kefa Elec | |
Package | Plugin,P=5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cixi Kefa Elec KF127S-5.0-8P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 119
119 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.0711 | $ 1.07 |
10+ | $ 0.9094 | $ 9.09 |
30+ | $ 0.8198 | $ 24.59 |
100+ | $ 0.7193 | $ 71.93 |
500+ | $ 0.6754 | $ 337.70 |
1,000+ | $ 0.6549 | $ 654.90 |
Standard Packaging 100/Full
Box |
Better price for more quantity?
$