36% OFF
Images are for reference only
EDA Models
Cixi Kefa Elec KF396R-3.96-3P
Manufacturer | |
Mfr. Part # | KF396R-3.96-3P |
LCSC Part # | C474899 |
Package | Push-Pull,P=3.96mm |
Customer # | |
Description | 1x3P 10A -40℃~+105℃ 300V Green 18~24 Bend-in 3.96mm 0.75 1 3 Push-Pull,P=3.96mm Screw Terminal Blocks ROHS |
Datasheet | Cixi Kefa Elec KF396R-3.96-3P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | Cixi Kefa Elec | |
Package | Push-Pull,P=3.96mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cixi Kefa Elec KF396R-3.96-3P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 631
631 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2028 $ 0.1298 | $ 0.65 |
50+ | $ 0.1644 $ 0.1053 | $ 5.27 |
150+ | $ 0.1479 $ 0.0947 | $ 14.21 |
1,000+ | $ 0.1274 $ 0.0816 | $ 81.60 |
2,000+ | $ 0.1182 $ 0.0757 | $ 151.40 |
5,000+ | $ 0.1127 $ 0.0722 | $ 361.00 |
Better price for more quantity?
$