Images are for reference only
EDA Models
MAX MX360-7.5-03P-GY01-Cu-Y-A
Manufacturer | |
Mfr. Part # | MX360-7.5-03P-GY01-Cu-Y-A |
LCSC Part # | C7542180 |
Package | Plugin,P=7.5mm |
Customer # | |
Description | 1x3P -40℃~+105℃ 15A 300V Gray 14~22 Direct Insert 7.5mm 1 3 Plugin,P=7.5mm Screw Terminal Blocks ROHS |
Datasheet | MAX MX360-7.5-03P-GY01-Cu-Y-A |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Screw Terminal Blocks | |
Manufacturer | MAX | |
Package | Plugin,P=7.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MAX MX360-7.5-03P-GY01-Cu-Y-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 250 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 250
250 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2184 | $ 1.09 |
50+ | $ 0.1758 | $ 8.79 |
250+ | $ 0.1575 | $ 39.38 |
500+ | $ 0.1347 | $ 67.35 |
2,500+ | $ 0.1245 | $ 311.25 |
5,000+ | $ 0.1184 | $ 592.00 |
Standard Packaging 250/Full
Bag |
Better price for more quantity?
$